837-007-523-102

Heilind Number:EDA837-007-523-102
Manufacturer:EDAC
Manufacturer Number:837-007-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-523-102

Detailed Description

Introducing our high-temp card edge connector, designed for durability and reliability in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure connectivity for your electronic devices. Its copper alloy contacts and 3 A amperage rating guarantee efficient power transmission, while the 7 positions and single row layout offer versatile connectivity options. The .156-inch pitch and .2-inch row spacing enable easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications that require high performance under extreme conditions. Trust in our product to deliver seamless board-to-board connections for your electronic systems.