837-007-523-108

Heilind Number:EDA837-007-523-108
Manufacturer:EDAC
Manufacturer Number:837-007-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-523-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row with 7 positions, perfect for a variety of applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in high-temperature environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your PCB. Its straight mount orientation further simplifies the assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic systems. Elevate your design with this essential component.