837-007-524-101

Heilind Number:EDA837-007-524-101
Manufacturer:EDAC
Manufacturer Number:837-007-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-524-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this connector is ideal for demanding industrial applications. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row and seven positions, it offers seamless board-to-board connection. The copper alloy contacts and .156-inch pitch guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various projects. Trust in our connector to deliver exceptional performance, every time.