837-007-540-101

Heilind Number:EDA837-007-540-101
Manufacturer:EDAC
Manufacturer Number:837-007-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-540-101

Detailed Description

Explore the robust functionality of our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 7 positions, ensuring efficient and reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees superior performance even in high-temperature conditions ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it an essential component in your connectivity solutions. Elevate your PCB connections with this cutting-edge connector, ideal for various applications in the electronics industry.