837-007-541-102

Heilind Number:EDA837-007-541-102
Manufacturer:EDAC
Manufacturer Number:837-007-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-541-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability under extreme conditions. Its sleek green color adds a touch of visual appeal while its straight mount orientation and single row configuration make installation a breeze. With a contact material of Copper Alloy, it guarantees secure and efficient conductivity, while its 3A amperage rating supports high-power applications. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. With seven positions available, it accommodates multiple components with ease. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for a variety of industrial and commercial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.