837-007-541-108

Heilind Number:EDA837-007-541-108
Manufacturer:EDAC
Manufacturer Number:837-007-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable performance in demanding environments. Boasting a robust housing crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and safety. With a single row design and seven positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for applications requiring high heat resistance, it can operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for efficient and secure PCB integration.