837-007-541-602

Heilind Number:EDA837-007-541-602
Manufacturer:EDAC
Manufacturer Number:837-007-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-541-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, offering superior heat resistance and durability. Its Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. With a single row layout and seven positions, it's perfect for streamlined PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality in any application. Upgrade your connectivity solutions with this essential component.