837-007-541-604

Heilind Number:EDA837-007-541-604
Manufacturer:EDAC
Manufacturer Number:837-007-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-541-604

Detailed Description

Elevate your PCB assembly with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability and performance, this connector boasts a 3A amperage rating, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional heat resistance, ensuring reliable operation under extreme conditions. With a single row design and seven positions, it provides seamless connectivity for your circuit boards. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for straight-mount orientations, it accommodates diverse PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for critical systems in various industries. Upgrade your connectivity with this essential component.