837-007-542-102

Heilind Number:EDA837-007-542-102
Manufacturer:EDAC
Manufacturer Number:837-007-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Its vibrant green color adds a touch of visibility, while the UL 94V-0 Diallyl Phthalate housing ensures safety and durability. This single-row connector, with seven positions and a pitch of .156 inches, guarantees seamless board-to-board connections. Crafted from high-quality Copper Alloy, it can handle an amperage of 3A with ease. The straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance and quality for all your connectivity needs.