837-007-542-603

Heilind Number:EDA837-007-542-603
Manufacturer:EDAC
Manufacturer Number:837-007-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-542-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliable performance, this connector features a vibrant Green color and a single row configuration with 7 positions. With an amperage rating of 3 A, it can handle high power demands with ease. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. Trust in our connector for seamless Board to Board connections in your electronic projects.