837-007-544-101

Heilind Number:EDA837-007-544-101
Manufacturer:EDAC
Manufacturer Number:837-007-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-544-101

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is designed for durability and reliability in demanding environments. With a contact material of Copper Alloy, it ensures optimal conductivity for your applications. The single-row design, with 7 positions and a pitch of .156 inches, offers streamlined connections on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and harsh conditions. Upgrade your setup with this straight-mount orientation connector, ideal for board-to-board connections. Experience efficient and secure connectivity with our premium Card Edge Connector.