837-007-558-101

Heilind Number:EDA837-007-558-101
Manufacturer:EDAC
Manufacturer Number:837-007-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-558-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in striking green. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability even in high-temperature environments. Featuring a single row design with seven positions, this connector is perfect for seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in the quality and performance of this essential component for your electronic projects.