837-007-558-102

Heilind Number:EDA837-007-558-102
Manufacturer:EDAC
Manufacturer Number:837-007-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-558-102

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and a total of 7 positions, it ensures efficient PCB connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and high-demand applications. Trust in our Connector to deliver uncompromised performance and durability for all your PCB connectivity needs.