837-007-558-108

Heilind Number:EDA837-007-558-108
Manufacturer:EDAC
Manufacturer Number:837-007-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 7 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation offers versatility in installation, while the generous .156-inch pitch and .2-inch row spacing facilitate easy integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for applications requiring robust and steadfast connectivity. Elevate your PCB design with this essential component.