837-007-558-603

Heilind Number:EDA837-007-558-603
Manufacturer:EDAC
Manufacturer Number:837-007-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-558-603

Detailed Description

Discover our high temperature card edge connector, designed to deliver reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also offers a maximum amperage of 3A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures exceptional durability and fire resistance. With a single row layout and 7 positions, it provides efficient connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation further enhances versatility, and with an operating temperature range of -40 to 105°C, it maintains reliable performance even in extreme conditions. Explore the possibilities with this essential component in our extensive range of board-to-board PCB connectors.