837-007-558-608

Heilind Number:EDA837-007-558-608
Manufacturer:EDAC
Manufacturer Number:837-007-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-558-608

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with seven positions for seamless integration. With an amperage rating of 3A and durable housing material made of UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission even in high-temperature environments. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its right-angle mount orientation offers flexibility in design, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.