837-007-559-102

Heilind Number:EDA837-007-559-102
Manufacturer:EDAC
Manufacturer Number:837-007-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-559-102

Detailed Description

Introducing our high-temp card edge connector, designed for seamless board-to-board connections in electronic devices. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme operating conditions, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. With a single row layout, it offers 7 positions for efficient connectivity. The copper alloy contact material guarantees optimal signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Trust in this connector for robust and secure PCB connections in your electronic designs.