837-008-520-102

Heilind Number:EDA837-008-520-102
Manufacturer:EDAC
Manufacturer Number:837-008-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with eight positions, ensuring reliable data transmission in industrial settings. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity, while the copper alloy contact material offers efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration on PCBs. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this essential component for superior board-to-board connectivity.