837-008-520-112

Heilind Number:EDA837-008-520-112
Manufacturer:EDAC
Manufacturer Number:837-008-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-520-112

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector. Designed for optimal performance, it features a single row configuration with eight positions, ensuring seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in extreme operating conditions ranging from -40 to 105°C. Its copper alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure mounting in straight orientation. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.