837-008-520-602

Heilind Number:EDA837-008-520-602
Manufacturer:EDAC
Manufacturer Number:837-008-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-520-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both durability and reliable conductivity. With a single row configuration, featuring 8 positions and a .156-inch pitch, it offers seamless integration on your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.