837-008-520-603

Heilind Number:EDA837-008-520-603
Manufacturer:EDAC
Manufacturer Number:837-008-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-520-603

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, combining durability and performance in a sleek green housing. Designed for seamless integration, this connector features a single row setup with 8 positions, each boasting a robust Copper Alloy contact material for reliable power transmission. With an amperage rating of 3 A and a pitch of .156 inches, it ensures efficient signal transfer even in high-temperature environments, thanks to its UL 94V-0 Diallyl Phthalate housing. The straight mount orientation and compact size make it ideal for space-saving applications, while its wide operating temperature range of -40 to 105 °C guarantees versatility and resilience. Upgrade your connectivity solutions with this essential component.