837-008-521-102

Heilind Number:EDA837-008-521-102
Manufacturer:EDAC
Manufacturer Number:837-008-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-521-102

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, this connector ensures secure power transmission at an amperage of 3A. With a single row and 8 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The vibrant green color adds visibility and style to your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Perfect for various applications, this connector is a versatile and essential component for your electronic projects.