837-008-521-104

Heilind Number:EDA837-008-521-104
Manufacturer:EDAC
Manufacturer Number:837-008-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging conditions. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Featuring eight positions, it facilitates multiple connections with ease. Operating flawlessly between -40 and 105°C, it's a dependable choice for various applications in the electronics industry. Trust in this connector for superior board-to-board connectivity.