837-008-521-108

Heilind Number:EDA837-008-521-108
Manufacturer:EDAC
Manufacturer Number:837-008-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and reliable operation. With a single row layout and eight positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise PCB assembly. Its straight mount orientation facilitates easy installation, making it ideal for various industrial applications. Operable in a wide temperature range from -40 to 105°C, this connector ensures consistent performance even in harsh environments. Elevate your PCB connectivity with this essential component.