837-008-521-603

Heilind Number:EDA837-008-521-603
Manufacturer:EDAC
Manufacturer Number:837-008-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-521-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. In a vibrant green hue, this connector stands out while delivering a reliable 3A current. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. Featuring one row with eight positions, each contact is made of sturdy copper alloy for efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. The straight mount orientation makes installation hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality. Explore our range of PCB connectors for seamless board-to-board connections.