837-008-521-612

Heilind Number:EDA837-008-521-612
Manufacturer:EDAC
Manufacturer Number:837-008-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-521-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in high-temperature environments, this connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate. With a single row layout and 8 positions, it offers seamless board-to-board connectivity. The copper alloy contacts ensure reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Upgrade your PCB setup with this essential component.