837-008-523-101

Heilind Number:EDA837-008-523-101
Manufacturer:EDAC
Manufacturer Number:837-008-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring optimal conductivity. With a 3A amperage capacity and 8 positions, it offers robust power and signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in industries like telecommunications, automotive, and aerospace. Trust in its quality and performance for seamless board-to-board connections.