837-008-523-102

Heilind Number:EDA837-008-523-102
Manufacturer:EDAC
Manufacturer Number:837-008-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-523-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for seamless integration, it boasts a single row with 8 positions for optimal performance. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this straight-mount orientation connector for seamless board-to-board connections. Elevate your connectivity game with this essential component.