837-008-523-104

Heilind Number:EDA837-008-523-104
Manufacturer:EDAC
Manufacturer Number:837-008-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-523-104

Detailed Description

Easily connect your high-temperature PCBs with our Card Edge Connector, designed for reliable performance in demanding environments. With a housing made of UL 94V-0 Diallyl Phthalate in a striking green color, this connector ensures both durability and visibility on your board. Featuring a single row design and 8 positions, it allows for efficient data transmission. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers convenience during installation, making it an essential component for your PCB assembly needs.