837-008-523-107

Heilind Number:EDA837-008-523-107
Manufacturer:EDAC
Manufacturer Number:837-008-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-523-107

Detailed Description

Enhance your high-temperature PCB assemblies with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a single row layout and 8 positions, it seamlessly integrates into your circuitry. The copper alloy contact material guarantees reliable connectivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Choose this connector for seamless board-to-board connections in your projects.