837-008-523-108

Heilind Number:EDA837-008-523-108
Manufacturer:EDAC
Manufacturer Number:837-008-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-523-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row configuration and 8 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, it accommodates a current of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.