837-008-523-603

Heilind Number:EDA837-008-523-603
Manufacturer:EDAC
Manufacturer Number:837-008-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-523-603

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for reliable performance in extreme environments. Featuring a vibrant green color for easy identification, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with stringent safety standards. With a single row layout and 8 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation. Engineered for durability, this connector can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in our high-quality connector to deliver optimal performance in even the harshest conditions. Elevate your PCB assembly with this essential component.