837-008-523-604

Heilind Number:EDA837-008-523-604
Manufacturer:EDAC
Manufacturer Number:837-008-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-523-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimum performance in high-temperature environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and Copper Alloy contact material, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, featuring 8 positions for seamless integration. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component, a perfect fit for a variety of applications in the industrial, automotive, and communication sectors.