837-008-524-101

Heilind Number:EDA837-008-524-101
Manufacturer:EDAC
Manufacturer Number:837-008-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-524-101

Detailed Description

Enhance your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in hot environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a straight mount orientation and a single row configuration, it seamlessly integrates into your PCB setup. Featuring a vibrant green color, it adds a pop of style to your electronic assembly. With a pitch of .156 inches and 8 positions, it offers ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding industrial applications. Elevate your connectivity game with this essential component.