837-008-540-101

Heilind Number:EDA837-008-540-101
Manufacturer:EDAC
Manufacturer Number:837-008-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-540-101

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in tough environments. With a single row of 8 copper alloy contacts, it offers a secure and efficient power transfer at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide easy and precise installation, and its straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring robust performance. Elevate your PCB connections with this essential component.