837-008-540-102

Heilind Number:EDA837-008-540-102
Manufacturer:EDAC
Manufacturer Number:837-008-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-540-102

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable performance even in demanding environments. The copper alloy contacts, rated for 3A, provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements. Featuring a single row design with eight positions, it offers seamless board-to-board connectivity. Ideal for industrial applications, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component for optimal functionality and longevity.