837-008-540-103

Heilind Number:EDA837-008-540-103
Manufacturer:EDAC
Manufacturer Number:837-008-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-540-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise connectivity for your electronic devices. The Copper Alloy contacts provide reliable power transmission, with a current rating of 3A. With eight positions available, it allows for versatile configurations. Whether for industrial machinery or consumer electronics, this connector is the perfect solution. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its flexibility. Upgrade your connectivity with this essential component for seamless PCB integration.