837-008-540-603

Heilind Number:EDA837-008-540-603
Manufacturer:EDAC
Manufacturer Number:837-008-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-540-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with eight positions, making it ideal for a variety of applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature environments. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is seamless and streamlined. Its straight mount orientation further simplifies the setup process. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand harsh conditions, making it a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.