837-008-540-607

Heilind Number:EDA837-008-540-607
Manufacturer:EDAC
Manufacturer Number:837-008-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-540-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of eight positions, ideal for seamless board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures utmost safety and longevity. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its green color adds a touch of visibility, while the straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding applications. Upgrade your connectivity with this essential component.