837-008-541-101

Heilind Number:EDA837-008-541-101
Manufacturer:EDAC
Manufacturer Number:837-008-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-541-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. It features a single row layout with 8 positions, ideal for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the generous pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to telecommunications. Upgrade your setup with this essential component for efficient and secure connectivity.