837-008-541-103

Heilind Number:EDA837-008-541-103
Manufacturer:EDAC
Manufacturer Number:837-008-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and efficient power transmission. With a single row of 8 positions and a pitch of .156 inches, it provides a secure and precise connection for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive use. Its straight mount orientation and .2-inch row spacing offer versatility in installation. Trust in this connector for seamless board-to-board connections in demanding environments.