837-008-541-104

Heilind Number:EDA837-008-541-104
Manufacturer:EDAC
Manufacturer Number:837-008-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features a single row of eight copper alloy contacts, ensuring reliable power transmission with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temperature environments. Its straight mount orientation simplifies installation, making it a perfect choice for your board-to-board PCB connectivity needs. Elevate your electronic projects with this essential component.