837-008-541-107

Heilind Number:EDA837-008-541-107
Manufacturer:EDAC
Manufacturer Number:837-008-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-541-107

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring robustness in extreme operating conditions. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the green color adds a touch of visual distinction. Featuring a single row configuration with 8 positions and a pitch of .156 inches, it allows for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation and usage. Trust in the quality and performance of this essential component for your electronic assemblies.