837-008-541-112

Heilind Number:EDA837-008-541-112
Manufacturer:EDAC
Manufacturer Number:837-008-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-541-112

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for durability, this connector features a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature environments. With a single row layout and 8 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to deliver superior quality and performance for all your board-to-board PCB connection needs. Elevate your projects with this essential connector.