837-008-541-602

Heilind Number:EDA837-008-541-602
Manufacturer:EDAC
Manufacturer Number:837-008-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-541-602

Detailed Description

Enhance connectivity with our high temp card edge connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, this connector ensures easy identification and reliable performance. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and longevity. Featuring a single row layout with a pitch of .156 inches and 8 positions, it offers efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.