837-008-541-603

Heilind Number:EDA837-008-541-603
Manufacturer:EDAC
Manufacturer Number:837-008-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-541-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a crucial component for seamless board-to-board connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Featuring a single row layout with eight positions and a pitch of .156 inches, it offers precise and efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this green-colored connector for high-quality and long-lasting performance in your electronic designs.