837-008-541-608

Heilind Number:EDA837-008-541-608
Manufacturer:EDAC
Manufacturer Number:837-008-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-541-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector features a single row configuration with 8 positions, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and a row spacing of .2 inches provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for your connectivity needs. Explore our range of PCB connectors for more options.