837-008-542-101

Heilind Number:EDA837-008-542-101
Manufacturer:EDAC
Manufacturer Number:837-008-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-542-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in high-temperature settings ranging from -40 to 105°C. The copper alloy contacts provide efficient power transmission, with a 3A amperage rating suitable for various applications. With a single row configuration and a pitch of .156 inches, this connector offers seamless integration on your circuit board. Featuring straight mount orientation and a vibrant green color, it combines functionality with visual appeal. Whether you're working on industrial machinery or electronic devices, this connector's 8 positions and .2-inch row spacing cater to your connectivity needs. Upgrade your setup with this essential component from our extensive range of PCB connectors.