837-008-542-102

Heilind Number:EDA837-008-542-102
Manufacturer:EDAC
Manufacturer Number:837-008-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-542-102

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring a secure fit for high-speed data transmission. With a single row layout, it accommodates 8 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for streamlined board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your setup with this essential connector for seamless performance.