837-008-542-104

Heilind Number:EDA837-008-542-104
Manufacturer:EDAC
Manufacturer Number:837-008-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-542-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for reliability in demanding applications, it boasts a green housing made of UL 94V-0 Diallyl Phthalate. With a straight mount orientation and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. The copper alloy contact material and 3A amperage rating guarantee optimal performance, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Featuring one row with eight positions and a row spacing of .2 inches, this connector offers versatility and convenience in your electronic projects. Upgrade your setup with this essential component, ideal for various industries and applications.